TruComponents 1583075 U Terminal 1.5-2.5mm² Hole Dia 5.3mm Blue

Image Representative of Range

TruComponents 1583075 U Terminal 1.5-2.5mm² Hole Dia 5.3mm Blue

MPN
1583075
EAN-13
2050004924114
Order Code
13-2731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
50+ £0.083
100+ £0.081
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,176 in stock

TruComponents offers the 1583075 U terminal, a partially insulated, blue crimp connector suitable for wire sizes 1.50 mm² to 2.50 mm² with a hole diameter of 5.30 mm. This versatile blade terminal provides secure electrical connections and is ideal for automotive, industrial, and household wiring applications. Its durable construction ensures reliable performance in demanding environments.
Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 5.30mm
Industrial packaging No
Insulation Option Partially Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Temperature Range +75°C
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot