TruComponents 1583074 U Terminal 0.50-1.50 mm² 6.40 mm Dia Part. Insulated Red

Image Representative of Range

TruComponents 1583074 U Terminal 0.50-1.50 mm² 6.40 mm Dia Part. Insulated Red

MPN
1583074
EAN-13
2050004924107
Order Code
13-2730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
50+ £0.119
100+ £0.116
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 791 in stock

The TruComponents 1583074 is a red U terminal designed for wire sizes from 0.50 mm² to 1.50 mm², featuring a 6.40 mm hole diameter and partial insulation for added safety. Manufactured by TruComponents, it serves as a reliable crimp connector for secure electrical connections. This component is typically used in various electrical applications such as automotive wiring and electronic installations.
Colour Red
Insulation PVC
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 16
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Factory colour Red
Hole Ø 6.40mm
Industrial packaging No
Insulation Option Partially Insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Support sleeve No
Temperature Range +75°C
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot