TruComponents 1583073 Ring Terminal 6 mm² Partially Insulated Yellow

Image Representative of Range

TruComponents 1583073 Ring Terminal 6 mm² Partially Insulated Yellow

MPN
1583073
EAN-13
2050004924091
Order Code
13-2729
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
20+ £0.348
50+ £0.338
100+ £0.331
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 230 in stock

The TruComponents 1583073 is a ring terminal with a maximum cross-section of 6 mm², partially insulated in yellow. Designed as a crimp connector for automotive and car applications, it's ideal for secure, solder-free connections. This reliable component is perfect for achieving robust electrical connections in vehicle wiring systems.
Colour Yellow
Insulated Partially insulated
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Industrial packaging No
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot