TruComponents 1583072 Ring Terminal 2.5mm² Partially Insulated Blue

Image Representative of Range

TruComponents 1583072 Ring Terminal 2.5mm² Partially Insulated Blue

MPN
1583072
EAN-13
2050004924084
Order Code
13-2728
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
20+ £0.350
50+ £0.341
100+ £0.333
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

TruComponents manufactures the 1583072 ring terminal with heatshrink, designed for use with a maximum cross-section of 2.50 mm². This partially insulated blue crimp connector is suitable for both automotive and general electrical applications, offering a solder-free connection. Typical uses include automotive and car crimp terminal installations where secure, reliable connections are required.
Colour Blue
Insulated Partially insulated
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Industrial packaging No
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot