TruComponents 1583071 Ring Terminal 6mm² 6.5mm Hole Yellow Insulated

Image Representative of Range

TruComponents 1583071 Ring Terminal 6mm² 6.5mm Hole Yellow Insulated

MPN
1583071
EAN-13
2050004924077
Order Code
13-2727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
50+ £0.132
100+ £0.129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,005 in stock

The TruComponents 1583071 ring terminal is a partially insulated, yellow crimp connector designed for a maximum cross section of 6 mm² with a hole diameter of 6.50 mm. It is typically used in automotive and other electrical applications that require secure, solder-free connections. This reliable component is ideal for connecting wires to mounting surfaces.
Colour Yellow
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Tin plated
Cross-section range 4 - 6mm²
Hole Ø 6.50mm
Industrial packaging No
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot