TruComponents 1583070 Ring Terminal 6mm² 3.7mm Hole Yellow Insulated

Image Representative of Range

TruComponents 1583070 Ring Terminal 6mm² 3.7mm Hole Yellow Insulated

MPN
1583070
EAN-13
2050004924060
Order Code
13-2726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
50+ £0.142
100+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 685 in stock

The TruComponents 1583070 is a partially insulated yellow ring terminal with a maximum cross-section capacity of 6 mm² and a hole diameter of 3.70 mm. Ideal for automotive and car applications, this solder-free connector facilitates secure electrical connections without the need for crimping. Commonly used in various automotive and electrical systems, it ensures reliable and efficient current flow.
Colour Yellow
Insulated Partially insulated
Stud Size 3.7mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Tin plated
Cross-section range 4 - 6mm²
Hole Ø 3.70mm
Industrial packaging No
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3.7

Reviews

Be the first to submit a review

Trustpilot