TruComponents 1583069 Ring Terminal 2.50mm² Blue 13mm Hole Insulated

Image Representative of Range

TruComponents 1583069 Ring Terminal 2.50mm² Blue 13mm Hole Insulated

MPN
1583069
EAN-13
2050004924053
Order Code
13-2725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
20+ £0.236
50+ £0.230
100+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 683 in stock

The TruComponents 1583069 ring terminal is a partially insulated crimp connector with a maximum cross-section of 2.50 mm² and a hole diameter of 13 mm, available in blue. It is typically used in automotive applications as a reliable, solder-free connection option. This ring terminal is an ideal choice for car electrical systems due to its secure and maintainable connection method.
Colour Blue
Insulated Partially insulated
Stud Size 13mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Tin plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 13mm
Industrial packaging No
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot