TruComponents 1583068 Ring Terminal 2.50mm² 6.50mm Hole Insulated Blue

Image Representative of Range

TruComponents 1583068 Ring Terminal 2.50mm² 6.50mm Hole Insulated Blue

MPN
1583068
EAN-13
2050004924046
Order Code
13-2724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
50+ £0.101
100+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,747 in stock

The TruComponents 1583068 is a partially insulated blue ring terminal designed to fit a 6.50 mm hole and accommodate a maximum cross-section of 2.50 mm². Manufactured by TruComponents, this solder-free crimp connector is typically used in automotive and electrical applications. Its design ensures secure and efficient connections for car wiring and other electrical installations.
Colour Blue
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Tin plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 6.50mm
Industrial packaging No
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot