TruComponents 1583067 Ring Terminal 2.50mm² 4.30mm Hole Insulated Blue

Image Representative of Range

TruComponents 1583067 Ring Terminal 2.50mm² 4.30mm Hole Insulated Blue

MPN
1583067
EAN-13
2050004924039
Order Code
13-2723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
50+ £0.087
100+ £0.085
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,273 in stock

The TruComponents 1583067 ring terminal features a cross-section of up to 2.50 mm² and a hole diameter of 4.30 mm, with partial insulation in blue. This crimp connector is typically used in automotive applications for secure, solder-free electrical connections. It is ideal for connecting cables to m4 ring terminals.
Colour Blue
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Tin plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 4.30mm
Industrial packaging No
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot