TruComponents 1583066 Ring Terminal Max 2.50 mm² 3.70 mm Blue Insulated

Image Representative of Range

TruComponents 1583066 Ring Terminal Max 2.50 mm² 3.70 mm Blue Insulated

MPN
1583066
EAN-13
2050004924022
Order Code
13-2722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
100+ £0.067
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

The TruComponents 1583066 is a partially insulated blue ring terminal with a maximum cross section of 2.50 mm² and a hole diameter of 3.70 mm. Designed as a solder-free connector, it is ideal for automotive and car crimp terminal applications, offering a reliable and efficient connection. This crimp connector is suitable for use in electrical systems requiring robust and durable connections.
Colour Blue
Insulated Partially insulated
Stud Size 3.7mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Tin plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 3.70mm
Industrial packaging No
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3.7

Reviews

Be the first to submit a review

Trustpilot