TruComponents 1583065 Ring Terminal 1.5mm² 8.4mm Red Insulated

Image Representative of Range

TruComponents 1583065 Ring Terminal 1.5mm² 8.4mm Red Insulated

MPN
1583065
EAN-13
2050004924015
Order Code
13-2721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
50+ £0.093
100+ £0.090
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,620 in stock

TruComponents' 1583065 ring terminal is a partially insulated, solder-free connector with a maximum cross section of 1.50 mm² and an 8.40 mm hole diameter, designed in red. It is typically used as an automotive crimp terminal for secure electrical connections in vehicles. The product offers easy installation and reliability, making it suitable for various automotive and car applications.
Colour Red
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Tin plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 8.40mm
Industrial packaging No
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot