TruComponents 1583064 Ring Terminal 1.5mm² 4.3mm Hole Red Insulated

Image Representative of Range

TruComponents 1583064 Ring Terminal 1.5mm² 4.3mm Hole Red Insulated

MPN
1583064
EAN-13
2050004924008
Order Code
13-2720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
100+ £0.066
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,175 in stock

TruComponents manufactures the 1583064 ring terminal, featuring a maximum cross section of 1.50 mm² and a hole diameter of 4.30 mm, with partial insulation. This red crimp connector is solder-free and ideal for automotive or car applications. It is commonly used in electrical installations requiring secure and reliable connections.
Colour Red
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Tin plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 4.30mm
Industrial packaging No
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot