TruComponents 1583063 Blade Terminal Yellow 6.3mm 180° Partially Insulated

Image Representative of Range

TruComponents 1583063 Blade Terminal Yellow 6.3mm 180° Partially Insulated

MPN
1583063
EAN-13
2050004923995
Order Code
13-2719
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.143
100+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 578 in stock

The TruComponents 1583063 is a partially insulated yellow blade terminal with a connector width of 6.30 mm and a thickness of 0.80 mm, designed for secure electrical connections. Manufactured by TruComponents, this component is ideal for various crimp connection applications, such as automotive and electronic wiring projects. Its standard size makes it suitable for use in 6.3mm connector housings.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 6.30 x 0.80 mm
Support sleeve Yes
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot