TruComponents 1583062 Blade Terminal 4.80mm 0.50mm 180° Blue 1 piece

Image Representative of Range

TruComponents 1583062 Blade Terminal 4.80mm 0.50mm 180° Blue 1 piece

MPN
1583062
EAN-13
2050004923988
Order Code
13-2718
Country of Origin
China
View Full Product Range (13)

Discontinued


TruComponents manufactures the 1583062 blade terminal with a connector width of 4.80 mm and thickness of 0.50 mm. The product is partially insulated, in blue, and suitable for secure electrical connections. It is typically used in automotive and electronic applications.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Tab
Connection Angle 180°
Connector thickness 0.50mm
Connector Width 4.80mm
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 4.80 x 0.50 mm
Support sleeve Yes
Type Blade terminal

Trustpilot