TruComponents 1583061 Blade Receptacle 4.80mm 0.80mm Red 180° Insulated

Image Representative of Range

TruComponents 1583061 Blade Receptacle 4.80mm 0.80mm Red 180° Insulated

MPN
1583061
EAN-13
2050004923971
Order Code
13-2717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.089
100+ £0.087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,363 in stock

TruComponents' 1583061 is a partially insulated blade receptacle with a connector width of 4.80 mm and thickness of 0.80 mm, offering a 180° connection. This red crimp connector is ideal for securely connecting wires in electrical applications. Typical uses include automotive wiring harnesses and other electronic assemblies requiring reliable, insulated connections.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 4.80mm
Contact Material Brass
Cross-section range 0.50 - 1.50mm²
Industrial packaging No
Insulation Type Partially insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Size 4.80 x 0.80 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot