TruComponents 1583060 Blade Terminal 6.30x0.80mm 180° Part. Insulated Blue

Image Representative of Range

TruComponents 1583060 Blade Terminal 6.30x0.80mm 180° Part. Insulated Blue

MPN
1583060
EAN-13
2050004923964
Order Code
13-2716
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.094
100+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 900 in stock

The TruComponents 1583060 is a blade terminal crimp connector designed with a width of 6.30 mm and a thickness of 0.80 mm. This partially insulated blue connector is suitable for electrical applications where secure and reliable connections are required. It is typically used in automotive, industrial, and electronic systems.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 6.30 x 0.80 mm
Support sleeve Yes
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot