TruComponents 1583059 Blade Terminal 2.80x0.80mm Blue 180° Insulated

Image Representative of Range

TruComponents 1583059 Blade Terminal 2.80x0.80mm Blue 180° Insulated

MPN
1583059
EAN-13
2050004923957
Order Code
13-2715
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.092
100+ £0.090
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 692 in stock

TruComponents manufactures the 1583059 blade terminal, which is 2.80 mm wide and 0.80 mm thick. The terminal is partially insulated and blue, suitable for secure crimp connections. This component is typically used in automotive and electronic wiring applications.
Insulation PVC
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 2.80mm
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 2.80 x 0.80 mm
Support sleeve Yes
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot