TruComponents 1583058 Blade Terminal 6.30mm Width 0.80mm Thick Red

Image Representative of Range

TruComponents 1583058 Blade Terminal 6.30mm Width 0.80mm Thick Red

MPN
1583058
EAN-13
2050004923940
Order Code
13-2714
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.093
100+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 853 in stock

TruComponents manufactures the 1583058 blade terminal, a partially insulated crimp connector with a width of 6.30 mm and a thickness of 0.80 mm. This red blade terminal is ideal for applications requiring reliable electrical connections, often used in automotive and electronic assemblies. Its design facilitates secure connections in compact spaces with a 180° orientation.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Size 6.30 x 0.80 mm
Support sleeve Yes
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot