TruComponents 1583057 Blade Terminal 2.80x0.50mm 180° Red Insulated

Image Representative of Range

TruComponents 1583057 Blade Terminal 2.80x0.50mm 180° Red Insulated

MPN
1583057
EAN-13
2050004923933
Order Code
13-2713
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.105
100+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 551 in stock

The TruComponents 1583057 is a blade terminal with a connector width of 2.80 mm and a connector thickness of 0.50 mm, partially insulated in red. Manufactured by TruComponents, it features a 180° design suitable for crimping applications. This component is typically used in electrical installations requiring a reliable connection, such as automotive or household wiring projects.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Tab
Connection Angle 180°
Connector thickness 0.50mm
Connector Width 2.80mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Size 2.80 x 0.50 mm
Support sleeve Yes
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot