TruComponents 1583019 Ring Terminal 150mm² 10mm Hole Metal Uninsulated

Image Representative of Range

TruComponents 1583019 Ring Terminal 150mm² 10mm Hole Metal Uninsulated

MPN
1583019
EAN-13
2050004927016
Order Code
13-2709
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
1+ £9.04
10+ £8.41
50+ £8.19
100+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

TruComponents offers the 1583019 ring terminal, which is a metal crimp connector with a maximum cross section of 150 mm² and a hole diameter of 10 mm. It is not insulated, making it suitable for various automotive and electrical applications where a reliable and solder-free connection is required. This robust component is often used in car crimp terminals to ensure secure connectivity.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 150mm
Contact Material Copper silver plated
Cross-section range 150 mm² (max)
Hole Ø 10mm
max. cross section 150mm²
Maximimum Wire Gauge (AWG) 4
Maximum Wire Size AWG -4
Product Type Ring Terminal
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot