TruComponents 1583017 Ring Terminal 95mm² Non-Insulated Metal Hole Dia16mm

Image Representative of Range

TruComponents 1583017 Ring Terminal 95mm² Non-Insulated Metal Hole Dia16mm

MPN
1583017
EAN-13
2050004926996
Order Code
13-2708
Country of Origin
Poland
View Full Product Range (83)

Discontinued


TruComponents manufactures the 1583017 ring terminal, designed with a maximum cross-section of 95 mm² and a 16 mm hole diameter. This non-insulated, metal crimp connector is ideal for automotive and car applications where solder-free connections are required. Its robust construction supports various ring terminal sizes, such as M8, M6, and M4.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Maximum Wire Size (mm2) 16mm
Contact Material Copper silver plated
Cross-section range 95 mm² (max)
Hole Ø 16mm
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 2
Product Type Ring Terminal
Thread Size M16

Trustpilot