TruComponents 1583016 Ring Terminal 70mm² 12mm Hole Non-Insulated Metal

Image Representative of Range

TruComponents 1583016 Ring Terminal 70mm² 12mm Hole Non-Insulated Metal

MPN
1583016
EAN-13
2050004926989
Order Code
13-2707
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £2.27
10+ £2.11
50+ £2.05
100+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

TruComponents manufactures the 1583016 ring terminal, featuring a cross section of up to 70 mm² and a 12 mm hole diameter, with no insulation. This metal crimp connector is designed for secure connections in automotive and electrical applications. It is ideal for use in cars and other vehicles, offering reliable, solder-free connections.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 70mm²
Contact Material Copper silver plated
Cross-section range 70 mm² (max)
Hole Ø 12mm
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 1
Maximum Wire Size AWG -1
Product Type Ring Terminal
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot