TruComponents 1583015 Ring Terminal 70mm² 6mm Hole Not Insulated Metal

Image Representative of Range

TruComponents 1583015 Ring Terminal 70mm² 6mm Hole Not Insulated Metal

MPN
1583015
EAN-13
2050004926972
Order Code
13-2706
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
3+ £1.93
10+ £1.79
50+ £1.75
100+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The TruComponents 1583015 ring terminal is a non-insulated, metal connector designed for conductors with a maximum cross section of 70 mm² and a hole diameter of 6 mm. Ideal for automotive applications, it facilitates solder-free connections using crimping techniques. This durable component is commonly used in car electrical systems for secure and reliable terminal connections.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 70mm²
Contact Material Copper silver plated
Cross-section range 70 mm² (max)
Hole Ø 6mm
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 1
Maximum Wire Size AWG -1
Product Type Ring Terminal
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot