TruComponents 1583014 Ring Terminal 50mm² 10mm Hole Non-Insulated Metal

Image Representative of Range

TruComponents 1583014 Ring Terminal 50mm² 10mm Hole Non-Insulated Metal

MPN
1583014
EAN-13
2050004926965
Order Code
13-2705
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
3+ £1.36
10+ £1.26
50+ £1.23
100+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 251 in stock

TruComponents manufactures the 1583014 ring terminal, designed for a maximum cross-section of 50 mm² and featuring a 10 mm hole diameter. This metal, non-insulated connector is ideal for automotive and car crimp terminal applications. It provides a reliable solder-free connection for secure electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 50mm²
Contact Material Copper silver plated
Cross-section range 50 mm² (max)
Hole Ø 10mm
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 0
Maximum Wire Size AWG 0
Product Type Ring Terminal
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot