TruComponents 1583013 Ring Terminal 50mm² 6mm Hole Not Insulated Metal

Image Representative of Range

TruComponents 1583013 Ring Terminal 50mm² 6mm Hole Not Insulated Metal

MPN
1583013
EAN-13
2050004926958
Order Code
13-2704
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
3+ £1.61
10+ £1.50
50+ £1.46
100+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

The TruComponents 1583013 is a metal ring terminal with a maximum cross section of 50 mm² and a hole diameter of 6 mm, designed for automotive and car crimp terminal applications. This crimp connector, also referred to as an m6 ring terminal, is not insulated and provides a solder-free connection. Its robust design makes it suitable for use in automotive wiring and electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 50mm²
Contact Material Copper silver plated
Cross-section range 50 mm² (max)
Hole Ø 6mm
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 0
Maximum Wire Size AWG 0
Product Type Ring Terminal
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot