TruComponents 1583012 Ring Terminal 35mm² 6mm Hole Non-Insulated Metal

Image Representative of Range

TruComponents 1583012 Ring Terminal 35mm² 6mm Hole Non-Insulated Metal

MPN
1583012
EAN-13
2050004926941
Order Code
13-2703
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
5+ £1.01
10+ £0.934
50+ £0.910
100+ £0.887
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

The TruComponents 1583012 is a metal ring terminal with a maximum cross-section of 35 mm² and a hole diameter of 6 mm. This uninsulated, solder-free crimp connector is ideal for use in automotive and electrical applications. It provides a secure connection option for car crimp terminals.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 35mm
Contact Material Copper silver plated
Cross-section range 35 mm² (max)
Hole Ø 6mm
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Product Type Ring Terminal
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot