TruComponents 1583011 Ring Terminal 25mm² Hole Dia8mm Metal Uninsulated

Image Representative of Range

TruComponents 1583011 Ring Terminal 25mm² Hole Dia8mm Metal Uninsulated

MPN
1583011
EAN-13
2050004926934
Order Code
13-2702
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
5+ £0.869
10+ £0.808
50+ £0.788
100+ £0.768
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The TruComponents 1583011 ring terminal is a metal crimp connector designed for a maximum cross-section of 25 mm² and fits an 8 mm hole, making it suitable for automotive and industrial applications. As an uninsulated, solder-free connector, it provides a reliable connection primarily used in car electrical systems. Its robust construction ensures durability and effective conductivity in demanding environments.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Copper silver plated
Cross-section range 25 mm² (max)
Hole Ø 8mm
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Maximum Wire Size AWG 4
Product Type Ring Terminal
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot