TruComponents 1583009 Ring Terminal 10mm² 6mm Hole Non-Insulated Metal

Image Representative of Range

TruComponents 1583009 Ring Terminal 10mm² 6mm Hole Non-Insulated Metal

MPN
1583009
EAN-13
2050004926910
Order Code
13-2700
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
20+ £0.231
50+ £0.225
100+ £0.219
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,010 in stock

TruComponents manufactures the 1583009 ring terminal, which has a maximum cross-section of 10 mm² and an uninsulated 6 mm hole diameter. It is a metal crimp connector suitable for applications such as automotive and general electrical installations. This ring terminal provides a reliable and solder-free connection for use in car and electronic circuits.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 10mm²
Contact Material Copper silver plated
Cross-section range 10 mm² (max)
Hole Ø 6mm
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Maximum Wire Size AWG 8
Product Type Ring Terminal
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot