TruComponents 1583008 Ring Terminal 2.5mm² 12mm Dia Non-Insulated Metal

Image Representative of Range

TruComponents 1583008 Ring Terminal 2.5mm² 12mm Dia Non-Insulated Metal

MPN
1583008
EAN-13
2050004926903
Order Code
13-2699
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
20+ £0.231
50+ £0.226
100+ £0.220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 595 in stock

TruComponents manufactures the 1583008 ring terminal, designed with a maximum cross-section of 2.50 mm² and a hole diameter of 12 mm. This not insulated, metal crimp connector is solder-free and widely used in automotive and car electrical systems. Ideal for reliable and robust electrical connections, it suits a variety of applications where ring terminals are needed.
Colour Metal
Insulated Not insulated
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 12mm
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot