TruComponents 1583007 Ring Terminal 2.5mm² 5mm Hole Not Insulated Metal

Image Representative of Range

TruComponents 1583007 Ring Terminal 2.5mm² 5mm Hole Not Insulated Metal

MPN
1583007
EAN-13
2050004926897
Order Code
13-2698
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
50+ £0.110
100+ £0.108
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 441 in stock

TruComponents' 1583007 ring terminal is a metal crimp connector with a maximum cross-section of 2.50 mm² and a 5 mm hole diameter, designed for solder-free connections. It is not insulated, making it ideal for applications where exposure to heat or chemicals is not a concern. This versatile ring terminal is commonly used in automotive and electrical systems to ensure secure and reliable connections.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 5mm
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot