TruComponents 1583005 Ring Terminal 6 mm² Yellow Heatshrink 1 piece

Image Representative of Range

TruComponents 1583005 Ring Terminal 6 mm² Yellow Heatshrink 1 piece

MPN
1583005
EAN-13
2050004926873
Order Code
13-2696
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
10+ £0.410
50+ £0.399
100+ £0.389
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 566 in stock

The TruComponents 1583005 is a partially insulated yellow ring terminal with a maximum cross-section of 6 mm². It is a solder-free crimp connector, ideal for automotive and car applications. This component helps ensure secure connections in electrical systems.
Colour Yellow
Insulated Partially insulated
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Industrial packaging No
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot