TruComponents 1583004 Ring Terminal Heatshrink 2.50 mm² Blue 1 piece

Image Representative of Range

TruComponents 1583004 Ring Terminal Heatshrink 2.50 mm² Blue 1 piece

MPN
1583004
EAN-13
2050004926866
Order Code
13-2695
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
20+ £0.288
50+ £0.280
100+ £0.273
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

TruComponents manufactures the 1583004 ring terminal, which is partially insulated and features a maximum cross-section of 2.50 mm², available in blue. This crimp connector is solder-free and ideal for use in automotive and various electrical applications. It provides a reliable connection for M4, M6, or M8 ring terminals.
Colour Blue
Insulated Partially insulated
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Industrial packaging No
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot