TruComponents 1583003 Ring Terminal 6mm² 5.3mm Hole Yellow Insulated

Image Representative of Range

TruComponents 1583003 Ring Terminal 6mm² 5.3mm Hole Yellow Insulated

MPN
1583003
EAN-13
2050004926859
Order Code
13-2694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
50+ £0.121
100+ £0.118
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 792 in stock

The TruComponents 1583003 ring terminal is a partially insulated, yellow crimp connector designed for a maximum cross-section of 6 mm² and features a 5.30 mm hole diameter. Ideal for automotive applications, this solder-free connector simplifies wiring in cars by providing a reliable and secure connection. It's part of a range of versatile ring terminals, suitable for various terminal sizes.
Colour Yellow
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Tin plated
Cross-section range 4 - 6mm²
Hole Ø 5.30mm
Industrial packaging No
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot