TruComponents 1583002 Ring Terminal 2.5mm² 10.5mm Hole Blue Insulated

Image Representative of Range

TruComponents 1583002 Ring Terminal 2.5mm² 10.5mm Hole Blue Insulated

MPN
1583002
EAN-13
2050004926842
Order Code
13-2693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
50+ £0.118
100+ £0.115
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 709 in stock

TruComponents manufactures the 1583002 ring terminal, which is partially insulated and accommodates a maximum cross section of 2.50 mm² with a 10.50 mm hole diameter in blue. This solder-free, automotive crimp connector is ideal for use in car electrical systems. The ring terminal simplifies installations and provides secure, reliable connections.
Colour Blue
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Tin plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 10.50mm
Industrial packaging No
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot