TruComponents 1583001 Ring Terminal 2.50 mm² 8.40 mm Dia Blue Part-Insulated

Image Representative of Range

TruComponents 1583001 Ring Terminal 2.50 mm² 8.40 mm Dia Blue Part-Insulated

MPN
1583001
EAN-13
2050004926835
Order Code
13-2692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
50+ £0.105
100+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,462 in stock

TruComponents manufactures the 1583001 ring terminal, which features a maximum cross-section of 2.50 mm² and a hole diameter of 8.40 mm, and is partially insulated and coloured blue. This type of crimp connector is typically used in automotive and electrical applications for secure, solder-free connections. Ideal for use in wiring systems, the 1583001 ensures reliable connectivity in various settings.
Colour Blue
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Tin plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 8.40mm
Industrial packaging No
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot