TruComponents 1583000 Ring Terminal 2.50mm² 5.3mm Blue Partially Insulated

Image Representative of Range

TruComponents 1583000 Ring Terminal 2.50mm² 5.3mm Blue Partially Insulated

MPN
1583000
EAN-13
2050004926828
Order Code
13-2691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
50+ £0.081
100+ £0.079
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,913 in stock

TruComponents manufactures the partially insulated blue ring terminal 1583000, suitable for wire cross sections up to 2.50 mm² with a hole diameter of 5.30 mm. This solder-free automotive crimp connector is ideal for both car and industrial applications. It features reliable connectivity designed for robust electrical installations.
Colour Blue
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Tin plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 5.30mm
Industrial packaging No
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot