TruComponents 1582998 Ring Terminal 1.50mm² 10.50mm Hole Red Insulated

Image Representative of Range

TruComponents 1582998 Ring Terminal 1.50mm² 10.50mm Hole Red Insulated

MPN
1582998
EAN-13
2050004926804
Order Code
13-2689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
50+ £0.136
100+ £0.133
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 871 in stock

TruComponents manufactures the 1582998 ring terminal, which features a partially insulated design, a maximum cross-section of 1.50 mm², and a hole diameter of 10.50 mm, all in a red finish. This solder-free connector is ideal for automotive and car crimp terminal applications. It is specifically designed for a secure and durable connection in electrical systems.
Colour Red
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Tin plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 10.50mm
Industrial packaging No
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot