TruComponents 1582997 Ring Terminal 95mm² 10mm Dia Non-Insulated Metal

Image Representative of Range

TruComponents 1582997 Ring Terminal 95mm² 10mm Dia Non-Insulated Metal

MPN
1582997
EAN-13
2050004926798
Order Code
13-2688
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £4.77
10+ £4.43
50+ £4.32
100+ £4.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The TruComponents 1582997 ring terminal is a metal, non-insulated crimp connector with a maximum cross-section of 95 mm² and a 10 mm hole diameter. It is ideal for use in automotive and other applications requiring secure electrical connections without the need for soldering. This product is perfect for both M8 and larger ring terminal applications in cars and industrial settings.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 95mm
Contact Material Copper silver plated
Cross-section range 95 mm² (max)
Hole Ø 10mm
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG -2
Product Type Ring Terminal
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot