TruComponents 1582996 Ring Terminal 50mm² Max Cross-section 12mm Hole

Image Representative of Range

TruComponents 1582996 Ring Terminal 50mm² Max Cross-section 12mm Hole

MPN
1582996
EAN-13
2050004926781
Order Code
13-2687
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
3+ £1.93
10+ £1.79
50+ £1.75
100+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The TruComponents Ring Terminal, model 1582996, is a metal, non-insulated crimp connector designed for a maximum cross-section of 50 mm² with a 12 mm hole diameter. This robust component is suitable for applications in automotive and other electrical systems requiring secure and solder-free connections. It is particularly useful in scenarios where reliable and durable electrical connections are critical.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 50mm²
Contact Material Copper silver plated
Cross-section range 50 mm² (max)
Hole Ø 12mm
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 0
Maximum Wire Size AWG 0
Product Type Ring Terminal
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot