TruComponents 1582995 Ring Terminal 25mm² 5mm Hole Non-Insulated Metal

Image Representative of Range

TruComponents 1582995 Ring Terminal 25mm² 5mm Hole Non-Insulated Metal

MPN
1582995
EAN-13
2050004926774
Order Code
13-2686
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
10+ £0.620
50+ £0.605
100+ £0.589
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

TruComponents manufactures the 1582995 ring terminal, which has a maximum cross-section of 25 mm² and a 5 mm hole diameter. This durable, uninsulated metal crimp connector is ideal for automotive or car applications. It is perfect for creating secure, solder-free electrical connections.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Copper silver plated
Cross-section range 25 mm² (max)
Hole Ø 5mm
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Maximum Wire Size AWG 4
Product Type Ring Terminal
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot