TruComponents 1582993 Ring Terminal 16mm² 6mm Hole Metal Non-Insulated

Image Representative of Range

TruComponents 1582993 Ring Terminal 16mm² 6mm Hole Metal Non-Insulated

MPN
1582993
EAN-13
2050004926750
Order Code
13-2684
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
20+ £0.313
50+ £0.305
100+ £0.297
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 215 in stock

TruComponents 1582993 is a metal ring terminal with a maximum cross-section of 16 mm² and a 6 mm hole diameter. It is not insulated and serves as a reliable crimp connector, making it ideal for automotive and car applications. This component allows for secure solder-free connections in electrical systems.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 16mm
Contact Material Copper silver plated
Cross-section range 16 mm² (max)
Hole Ø 6mm
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Maximum Wire Size AWG 6
Product Type Ring Terminal
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot