TruComponents 1582992 Ring Terminal 6mm² Dia4mm Metal Not Insulated

Image Representative of Range

TruComponents 1582992 Ring Terminal 6mm² Dia4mm Metal Not Insulated

MPN
1582992
EAN-13
2050004926743
Order Code
13-2683
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
25+ £0.172
50+ £0.168
100+ £0.163
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 312 in stock

TruComponents offers the 1582992 ring terminal, designed for a maximum cross-section of 6 mm² with a 4 mm hole diameter. This metal, non-insulated crimp connector is suitable for automotive applications, particularly as a car crimp terminal. It provides a solder-free connection, often used in wiring and electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 4mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Hole Ø 4mm
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot