TruComponents 1582990 Ring Terminal 1.50mm² Metal Hole Dia4mm Non-Insulated

Image Representative of Range

TruComponents 1582990 Ring Terminal 1.50mm² Metal Hole Dia4mm Non-Insulated

MPN
1582990
EAN-13
2050004926729
Order Code
13-2681
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
50+ £0.075
100+ £0.073
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,365 in stock

The TruComponents 1582990 ring terminal is a non-insulated, metal crimp connector with a maximum cross-section of 1.50 mm² and a hole diameter of 4 mm. It is typically used in automotive applications for creating secure, solder-free connections. This ring terminal is ideal for electrical systems in vehicles, providing a reliable connection point.
Colour Metal
Insulated Not insulated
Stud Size 4mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 4mm
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot