TruComponents 1582989 U Terminal 4-6mm² Dia8.40mm Partially Insulated

Image Representative of Range

TruComponents 1582989 U Terminal 4-6mm² Dia8.40mm Partially Insulated

MPN
1582989
EAN-13
2050004926712
Order Code
13-2680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.222
50+ £0.216
100+ £0.211
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

TruComponents manufactures the 1582989 U terminal, which is a partially insulated connector in yellow, suitable for 4 mm² to 6 mm² wire sizes with a hole diameter of 8.40 mm. This U terminal is designed for crimping applications and provides a secure connection in electrical and electronic systems. Commonly used in automotive, electrical, and industrial settings, it facilitates reliable circuit connections.
Colour Gold
Insulation PVC
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 8.40mm
Industrial packaging No
Insulation Option Partially Insulated
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Temperature Range +75°C
Thread Size M8
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot