TruComponents 1582988 U Terminal 4-6mm² 4.30mm Hole Partly Insulated

Image Representative of Range

TruComponents 1582988 U Terminal 4-6mm² 4.30mm Hole Partly Insulated

MPN
1582988
EAN-13
2050004926705
Order Code
13-2679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.157
50+ £0.153
100+ £0.150
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 395 in stock

The TruComponents 1582988 U terminal is a partially insulated, yellow terminal designed for wire sizes of 4 mm² to 6 mm² with a 4.30 mm hole diameter. It is typically used for secure electrical connections in a variety of applications, including automotive and industrial machinery. This crimp connector offers reliable performance in environments requiring durable and efficient electrical connectivity.
Colour Gold
Insulation PVC
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 4.30mm
Industrial packaging No
Insulation Option Partially Insulated
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Temperature Range +75°C
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot