TruComponents 1582987 U Terminal 1.50-2.50mm² Dia8.40mm Blue 1 piece

Image Representative of Range

TruComponents 1582987 U Terminal 1.50-2.50mm² Dia8.40mm Blue 1 piece

MPN
1582987
EAN-13
2050004926699
Order Code
13-2678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.169
50+ £0.165
100+ £0.161
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 711 in stock

Manufactured by TruComponents, the TruComponents 1582987 U terminal is a partially insulated, blue crimp connector. This U terminal accommodates wire sizes from 1.50 mm² to 2.50 mm² with a hole diameter of 8.40 mm, making it suitable for various electrical connections. It is typically used in automotive and electrical wiring applications for reliable termination and secure connections.
Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 8.40mm
Industrial packaging No
Insulation Option Partially Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Temperature Range +75°C
Thread Size M8
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot