TruComponents 1582985 U Terminal 1.50-2.50mm² Dia4.30mm Blue Insulated

Image Representative of Range

TruComponents 1582985 U Terminal 1.50-2.50mm² Dia4.30mm Blue Insulated

MPN
1582985
EAN-13
2050004926675
Order Code
13-2676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
50+ £0.077
100+ £0.075
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 645 in stock

The TruComponents 1582985 is a U terminal that supports wire sizes from 1.50 mm² to 2.50 mm² and features a partially insulated blue covering. This crimp connector has a hole diameter of 4.30 mm, making it suitable for various electrical applications where secure connections are required. It is typically used in wiring tasks to connect cables to screw or stud-type electrical connections safely.
Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 4.30mm
Industrial packaging No
Insulation Option Partially Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Temperature Range +75°C
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot