TruComponents 1582984 U Terminal 1.5-2.5mm² Partially Insulated Blue

Image Representative of Range

TruComponents 1582984 U Terminal 1.5-2.5mm² Partially Insulated Blue

MPN
1582984
EAN-13
2050004926668
Order Code
13-2675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
50+ £0.086
100+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 540 in stock

TruComponents manufactures the 1582984 U terminal, a partially insulated, blue crimp connector designed for wire sizes 1.50 mm² to 2.50 mm² with a hole diameter of 3.70 mm. This blade terminal is ideal for secure electrical connections in automotive and industrial applications. It provides reliable performance in environments requiring durable and easy-to-install components.
Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 3.70mm
Industrial packaging No
Insulation Option Partially Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Temperature Range +75°C
Thread Size M3.5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot