TruComponents 1582983 U Terminal 0.50-1.50mm² Red 8.40mm Hole

Image Representative of Range

TruComponents 1582983 U Terminal 0.50-1.50mm² Red 8.40mm Hole

MPN
1582983
EAN-13
2050004926651
Order Code
13-2674
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
50+ £0.134
100+ £0.130
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 304 in stock

Manufactured by TruComponents, the 1582983 U terminal is a partially insulated red crimp connector. It accommodates wire sizes between 0.50 mm² and 1.50 mm² with a hole diameter of 8.40 mm. This U terminal is commonly used in electrical applications for connecting wires securely in circuits.
Colour Red
Insulation PVC
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 16
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Factory colour Red
Hole Ø 8.40mm
Industrial packaging No
Insulation Option Partially Insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Support sleeve No
Temperature Range +75°C
Thread Size M8
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot