TruComponents 1582982 U Terminal 0.50-1.50mm² Dia4.3mm Red Insulated

Image Representative of Range

TruComponents 1582982 U Terminal 0.50-1.50mm² Dia4.3mm Red Insulated

MPN
1582982
EAN-13
2050004926644
Order Code
13-2673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
50+ £0.074
100+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,324 in stock

The TruComponents 1582982 is a U terminal designed for wire sizes ranging from 0.50 mm² to 1.50 mm² with a 4.30 mm hole diameter. Partially insulated and coloured red, this crimp connector ensures secure electrical connections. It is ideal for applications requiring reliable spade or blade terminal connections in automotive and electrical systems.
Colour Red
Insulation PVC
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 16
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Factory colour Red
Hole Ø 4.30mm
Industrial packaging No
Insulation Option Partially Insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Support sleeve No
Temperature Range +75°C
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot